Part Details for DM74LS248M by National Semiconductor Corporation
Overview of DM74LS248M by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS248M
DM74LS248M CAD Models
DM74LS248M Part Data Attributes
|
DM74LS248M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS248M
National Semiconductor Corporation
IC LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOP-16, Decoder/Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RIPPLE BLANKING; LAMP TEST INPUT; LED DISPLAY DRIVER | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR WITH PULLUP | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for DM74LS248M
This table gives cross-reference parts and alternative options found for DM74LS248M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS248M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4514MTC | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | DM74LS248M vs MM74HC4514MTC |
CD4555BPWG4 | CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-TSSOP -55 to 125 | Texas Instruments | DM74LS248M vs CD4555BPWG4 |
SN5446AW | TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDFP16 | Texas Instruments | DM74LS248M vs SN5446AW |
74VHC138MX_NL | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | DM74LS248M vs 74VHC138MX_NL |
SN74HC138QPWRQ1 | Automotive Catalog 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 125 | Texas Instruments | DM74LS248M vs SN74HC138QPWRQ1 |
MC74ACT138N | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | DM74LS248M vs MC74ACT138N |
SNJ54LS49J-00 | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | DM74LS248M vs SNJ54LS49J-00 |
74F138SPC | Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDIP16, SLIM, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | DM74LS248M vs 74F138SPC |
74F139SJ | Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Rochester Electronics LLC | DM74LS248M vs 74F139SJ |
DM74ALS138M | Decoder/Driver, ALS Series, Inverted Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | DM74LS248M vs DM74ALS138M |