Datasheets
DM74LS244SJX by:

Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20

Part Details for DM74LS244SJX by Fairchild Semiconductor Corporation

Overview of DM74LS244SJX by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for DM74LS244SJX

DM74LS244SJX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DM74LS244SJX Part Data Attributes

DM74LS244SJX Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
DM74LS244SJX Fairchild Semiconductor Corporation Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP20,.3
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family LS
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 12.6 mm
Load Capacitance (CL) 45 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Power Supply Current-Max (ICC) 54 mA
Prop. Delay@Nom-Sup 18 ns
Propagation Delay (tpd) 18 ns
Qualification Status Not Qualified
Seated Height-Max 2.1 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.3 mm

Alternate Parts for DM74LS244SJX

This table gives cross-reference parts and alternative options found for DM74LS244SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS244SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HD74LS244FP-EL LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation DM74LS244SJX vs HD74LS244FP-EL
HD74LS244FP-E LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation DM74LS244SJX vs HD74LS244FP-E
SN74LS244MEL Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, EIAJ, SOIC-20 Rochester Electronics LLC DM74LS244SJX vs SN74LS244MEL
SN74LS244MEL LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 onsemi DM74LS244SJX vs SN74LS244MEL
DM74LS244SJ Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation DM74LS244SJX vs DM74LS244SJ
HD74LS244FP-EL Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, FP-20DA Hitachi Ltd DM74LS244SJX vs HD74LS244FP-EL
SN74LS244MR1 LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 onsemi DM74LS244SJX vs SN74LS244MR1
SN74LS244NSR 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SO 0 to 70 Texas Instruments DM74LS244SJX vs SN74LS244NSR
HD74LS244FP LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation DM74LS244SJX vs HD74LS244FP
SN74LS244M Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, EIAJ, SOIC-20 Rochester Electronics LLC DM74LS244SJX vs SN74LS244M
Part Number Description Manufacturer Compare
N74LS244D IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors DM74LS244SJX vs N74LS244D
SN74LS244DWR2 LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi DM74LS244SJX vs SN74LS244DWR2
SN74LS244DWE4 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70 Texas Instruments DM74LS244SJX vs SN74LS244DWE4
DV74LS244D Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, PLASTIC, SOP-20 avg Semiconductors DM74LS244SJX vs DV74LS244D
SN74LS244NSRG4 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SO 0 to 70 Texas Instruments DM74LS244SJX vs SN74LS244NSRG4
SN74LS244DWRG4 Octal Buffers And Line Drivers With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments DM74LS244SJX vs SN74LS244DWRG4
SN74LS244MEL LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 onsemi DM74LS244SJX vs SN74LS244MEL
HD74LS244RP Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, FP-20DB Hitachi Ltd DM74LS244SJX vs HD74LS244RP
DM74LS244SJ Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation DM74LS244SJX vs DM74LS244SJ
HD74LS244FP-E LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation DM74LS244SJX vs HD74LS244FP-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74LS244SJX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74LS244SJX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM74LS244SJX would you like to use for your alert(s)?
  • Please alert me when DM74LS244SJX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74LS244SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74LS244SJX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74LS244SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74LS244SJX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74LS244SJX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: