Part Details for DM74LS221N by National Semiconductor Corporation
Overview of DM74LS221N by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for DM74LS221N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 241 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 96 |
|
$0.5850 / $0.9750 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 33 |
|
$0.4025 / $0.8050 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 22 |
|
$1.4500 / $2.3200 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 19 |
|
$0.4875 / $0.5850 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 9 |
|
$2.5122 / $3.4257 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 8 |
|
$0.8000 / $1.0000 | Buy Now |
Part Details for DM74LS221N
DM74LS221N CAD Models
DM74LS221N Part Data Attributes
|
DM74LS221N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS221N
National Semiconductor Corporation
Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
Additional Feature | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |