Part Details for DM74LS221M by Fairchild Semiconductor Corporation
Overview of DM74LS221M by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS221M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 13 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 63 |
|
$1.0500 / $2.8000 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 238 |
|
$1.9425 / $3.1500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 300 |
|
RFQ | |
|
Chip1Cloud | Dual Non-Retriggerable One-Shot with Clear and Complementary Outputs | 1530 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 192 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for DM74LS221M
DM74LS221M CAD Models
DM74LS221M Part Data Attributes
|
DM74LS221M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS221M
Fairchild Semiconductor Corporation
Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max Frequency@Nom-Sup | 80 Hz | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS221M
This table gives cross-reference parts and alternative options found for DM74LS221M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS221M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS221DR2 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | DM74LS221M vs SN74LS221DR2 |
HD74LS221RP-EL | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN | Renesas Electronics Corporation | DM74LS221M vs HD74LS221RP-EL |
DM74LS221MX | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | DM74LS221M vs DM74LS221MX |
HD74LS221RP | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, FP-16DN | Hitachi Ltd | DM74LS221M vs HD74LS221RP |
HD74LS221RPEL | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | DM74LS221M vs HD74LS221RPEL |
HD74LS221RP-EL | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, FP-16DN | Hitachi Ltd | DM74LS221M vs HD74LS221RP-EL |