Part Details for DM74LS194AN by Rochester Electronics LLC
Overview of DM74LS194AN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS194AN
DM74LS194AN CAD Models
DM74LS194AN Part Data Attributes
|
DM74LS194AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74LS194AN
Rochester Electronics LLC
Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
Alternate Parts for DM74LS194AN
This table gives cross-reference parts and alternative options found for DM74LS194AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS194AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS194AJ | Parallel In Parallel Out, 4-Bit, TTL, CDIP16 | AMD | DM74LS194AN vs SN54LS194AJ |
SN54LS194AJ | 4-Bit Bidirectional Universal Shift Registers 16-CDIP -55 to 125 | Texas Instruments | DM74LS194AN vs SN54LS194AJ |
M38510/30601BEX | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | DM74LS194AN vs M38510/30601BEX |
SN54LS194AJ | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | DM74LS194AN vs SN54LS194AJ |
M38510/30601BEX | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | DM74LS194AN vs M38510/30601BEX |
SN74LS194AN-00 | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | DM74LS194AN vs SN74LS194AN-00 |
SN74LS194AJD | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | DM74LS194AN vs SN74LS194AJD |
SN74LS194AJDS | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | DM74LS194AN vs SN74LS194AJDS |
SN74LS194ANS | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | DM74LS194AN vs SN74LS194ANS |
SN74LS194ANS | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 648-05 | Motorola Mobility LLC | DM74LS194AN vs SN74LS194ANS |