Part Details for DM74LS169AM by Fairchild Semiconductor Corporation
Overview of DM74LS169AM by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS169AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.6169 / $0.7258 | Buy Now |
Part Details for DM74LS169AM
DM74LS169AM CAD Models
DM74LS169AM Part Data Attributes
|
DM74LS169AM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS169AM
Fairchild Semiconductor Corporation
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 34 mA | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
Alternate Parts for DM74LS169AM
This table gives cross-reference parts and alternative options found for DM74LS169AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS169AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74LS669RP-EL | Renesas Electronics Corporation | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, FP-16DN | DM74LS169AM vs HD74LS669RP-EL |
SN74LS169D | onsemi | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOIC-16 | DM74LS169AM vs SN74LS169D |
SN74LS169BD | Texas Instruments | Check for Price | Synchronous 4-Bit Up/Down Binary Counters 16-SOIC 0 to 70 | DM74LS169AM vs SN74LS169BD |
SN74LS669D | Motorola Mobility LLC | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOIC-16 | DM74LS169AM vs SN74LS669D |
HD74LV161AFP | Hitachi Ltd | Check for Price | Binary Counter, Synchronous, Up Direction, CMOS, PDSO16, FP-16DA | DM74LS169AM vs HD74LV161AFP |
DM74LS169AMX | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | DM74LS169AM vs DM74LS169AMX |
SN74LS169DR2 | Motorola Mobility LLC | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | DM74LS169AM vs SN74LS169DR2 |
HD74LS669RP | Renesas Electronics Corporation | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, FP-16DN | DM74LS169AM vs HD74LS669RP |
DM74LS169AM | Rochester Electronics LLC | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | DM74LS169AM vs DM74LS169AM |
SN74LS169BNSRE4 | Texas Instruments | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 | DM74LS169AM vs SN74LS169BNSRE4 |