Part Details for DM74LS166N by Rochester Electronics LLC
Overview of DM74LS166N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS166N
DM74LS166N CAD Models
DM74LS166N Part Data Attributes
|
DM74LS166N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74LS166N
Rochester Electronics LLC
Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 11.7 | |
Average Weight (mg) | 1187.4 | |
CO2e (mg) | 13892.58 | |
Category CO2 Kg | 11.7 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.10 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 41 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for DM74LS166N
This table gives cross-reference parts and alternative options found for DM74LS166N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS166N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30609BEX | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | DM74LS166N vs M38510/30609BEX |
SN74LS166N | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | DM74LS166N vs SN74LS166N |
HD74LS166AP | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 19.20 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | DM74LS166N vs HD74LS166AP |
DV74LS166N | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | DM74LS166N vs DV74LS166N |
M38510/30609SEA | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM74LS166N vs M38510/30609SEA |
HD74LS166AP-E | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 19.20 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | DM74LS166N vs HD74LS166AP-E |
8001701EX | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | DM74LS166N vs 8001701EX |
T74LS166D1 | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | DM74LS166N vs T74LS166D1 |
SN74LS166ANE4 | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | DM74LS166N vs SN74LS166ANE4 |
DM74LS166N | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | DM74LS166N vs DM74LS166N |