Part Details for DM74LS157SJ by Fairchild Semiconductor Corporation
Overview of DM74LS157SJ by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS157SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74LS157 - Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 94 |
|
$0.1473 / $0.1733 | Buy Now |
Part Details for DM74LS157SJ
DM74LS157SJ CAD Models
DM74LS157SJ Part Data Attributes
|
DM74LS157SJ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS157SJ
Fairchild Semiconductor Corporation
Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 16 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for DM74LS157SJ
This table gives cross-reference parts and alternative options found for DM74LS157SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS157SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS157MEL | IC LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SO-16, Multiplexer/Demultiplexer | onsemi | DM74LS157SJ vs SN74LS157MEL |
74LS157D-T | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, | YAGEO Corporation | DM74LS157SJ vs 74LS157D-T |
SN74LS157MR1 | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, EIAJ, SO-16 | Rochester Electronics LLC | DM74LS157SJ vs SN74LS157MR1 |
N74LS157D | Multiplexer, LS Series, 1-Func, 8 Line Input, 4 Line Output, True Output, TTL, PDSO16, PLASTIC, SOP-16 | Signetics | DM74LS157SJ vs N74LS157D |
SN74LS157NSRG4 | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | DM74LS157SJ vs SN74LS157NSRG4 |
SN74LS157MR1 | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SO-16 | onsemi | DM74LS157SJ vs SN74LS157MR1 |
HD74LS157FP-E | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | DM74LS157SJ vs HD74LS157FP-E |
HD74LS157FPEL | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 5.5 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | DM74LS157SJ vs HD74LS157FPEL |
N74LS157D | IC MULTIPLEXER, PDSO16, Multiplexer/Demultiplexer | NXP Semiconductors | DM74LS157SJ vs N74LS157D |
DM74LS157SJX | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Rochester Electronics LLC | DM74LS157SJ vs DM74LS157SJX |