Part Details for DM74LS14SJ by Fairchild Semiconductor Corporation
Overview of DM74LS14SJ by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS14SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2334 |
|
RFQ |
Part Details for DM74LS14SJ
DM74LS14SJ CAD Models
DM74LS14SJ Part Data Attributes
|
DM74LS14SJ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS14SJ
Fairchild Semiconductor Corporation
Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for DM74LS14SJ
This table gives cross-reference parts and alternative options found for DM74LS14SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS14SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS14FP-E | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | DM74LS14SJ vs HD74LS14FP-E |
DM74LS14SJX | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | DM74LS14SJ vs DM74LS14SJX |
SN74LS14NSRG4 | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | DM74LS14SJ vs SN74LS14NSRG4 |
DM74LS14SJ | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | DM74LS14SJ vs DM74LS14SJ |
N74LS14D | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | YAGEO Corporation | DM74LS14SJ vs N74LS14D |
SN74LS14NSRE4 | Hex schmitt-trigger inverters 14-SO 0 to 70 | Texas Instruments | DM74LS14SJ vs SN74LS14NSRE4 |
HD74LS14FP-EL | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | DM74LS14SJ vs HD74LS14FP-EL |
HD74LS14FP | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | DM74LS14SJ vs HD74LS14FP |
SN74LS14NSR | 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SO 0 to 70 | Texas Instruments | DM74LS14SJ vs SN74LS14NSR |
HD74LS14FP-EL | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | DM74LS14SJ vs HD74LS14FP-EL |