Part Details for DM74LS14N by National Semiconductor Corporation
Overview of DM74LS14N by National Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for DM74LS14N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 155 |
|
RFQ | ||
|
Bristol Electronics | 705 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, DIP | 80 |
|
$0.4380 / $0.7300 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, DIP | 56 |
|
$0.8100 / $1.3500 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, DIP | 44 |
|
$0.9300 / $1.5500 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, DIP | 80 |
|
$0.7770 / $2.0720 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, DIP | 16 |
|
$1.2950 / $2.0720 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, DIP | 1 |
|
$2.0720 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, DIP | 14 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, DIP | 112 |
|
$0.4380 / $0.7300 | Buy Now |
Part Details for DM74LS14N
DM74LS14N CAD Models
DM74LS14N Part Data Attributes:
|
DM74LS14N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS14N
National Semiconductor Corporation
Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |