There are no models available for this part yet.
Overview of DM74LS13N by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DM74LS13N by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | 4 |
|
$2.8548 / $3.4257 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 75 |
|
$2.5000 / $3.8500 | Buy Now |
CAD Models for DM74LS13N by National Semiconductor Corporation
Part Data Attributes for DM74LS13N by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
LS
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.18 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.008 A
|
Number of Functions
|
2
|
Number of Inputs
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
7 mA
|
Prop. Delay@Nom-Sup
|
27 ns
|
Propagation Delay (tpd)
|
30 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
YES
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for DM74LS13N
This table gives cross-reference parts and alternative options found for DM74LS13N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS13N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS13N | IC NAND GATE, PDIP14, Gate | NXP Semiconductors | DM74LS13N vs N74LS13N |
N74LS13N | NAND Gate, TTL, PDIP14 | Philips Semiconductors | DM74LS13N vs N74LS13N |
SN74LS13N | Dual 4-input Positive-NAND Schmitt triggers 14-PDIP 0 to 70 | Texas Instruments | DM74LS13N vs SN74LS13N |
T74LS13B1 | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | DM74LS13N vs T74LS13B1 |
N74LS13N | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | Signetics | DM74LS13N vs N74LS13N |
74LS13PC | NAND Gate, TTL, PDIP14, | Fairchild Semiconductor Corporation | DM74LS13N vs 74LS13PC |
N74LS13A | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | Signetics | DM74LS13N vs N74LS13A |
SN74LS13N | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | onsemi | DM74LS13N vs SN74LS13N |
DM74LS13N | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | DM74LS13N vs DM74LS13N |
SN74LS13N | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | Rochester Electronics LLC | DM74LS13N vs SN74LS13N |