Part Details for DM74LS136N by National Semiconductor Corporation
Overview of DM74LS136N by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for DM74LS136N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 159 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input XOR, LS-TTL, 14 Pin, Plastic, DIP | 10 |
|
$0.4008 / $0.4809 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, LS-TTL, 14 Pin, Plastic, DIP | 19 |
|
$0.6000 / $0.7500 | Buy Now |
|
Rochester Electronics | Quad 2 input XOR Gate ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 905 |
|
$0.2137 / $0.2514 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for DM74LS136N
DM74LS136N CAD Models
DM74LS136N Part Data Attributes:
|
DM74LS136N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS136N
National Semiconductor Corporation
IC LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74LS136N
This table gives cross-reference parts and alternative options found for DM74LS136N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS136N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS136N | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | DM74LS136N vs N74LS136N |
74LS136PC | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | DM74LS136N vs 74LS136PC |
N74LS136A | IC LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, Gate | NXP Semiconductors | DM74LS136N vs N74LS136A |
DM74LS136N | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | DM74LS136N vs DM74LS136N |
N74LS136A | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | DM74LS136N vs N74LS136A |