Part Details for DM74LS136MX by Texas Instruments
Overview of DM74LS136MX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for DM74LS136MX
DM74LS136MX CAD Models
DM74LS136MX Part Data Attributes
|
DM74LS136MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS136MX
Texas Instruments
LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS136MX
This table gives cross-reference parts and alternative options found for DM74LS136MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS136MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS136DR2 | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | DM74LS136MX vs SN74LS136DR2 |
HD74LS136RP | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DN | Hitachi Ltd | DM74LS136MX vs HD74LS136RP |
DV74LS136D | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | DM74LS136MX vs DV74LS136D |
HD74LS136RP | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | DM74LS136MX vs HD74LS136RP |
SN74LS136D | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | DM74LS136MX vs SN74LS136D |
DM74LS136MX | IC LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | DM74LS136MX vs DM74LS136MX |
HD74LS136RP-EL | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DN | Hitachi Ltd | DM74LS136MX vs HD74LS136RP-EL |
SN74LS136D | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 | Motorola Semiconductor Products | DM74LS136MX vs SN74LS136D |
SN74LS136DR2 | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | DM74LS136MX vs SN74LS136DR2 |