Part Details for DM74LS126AM by Rochester Electronics LLC
Overview of DM74LS126AM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS126AM
DM74LS126AM CAD Models
DM74LS126AM Part Data Attributes
|
DM74LS126AM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74LS126AM
Rochester Electronics LLC
Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS126AM
This table gives cross-reference parts and alternative options found for DM74LS126AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS126AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS126ARP-EL | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, FP-14DN | Hitachi Ltd | DM74LS126AM vs HD74LS126ARP-EL |
SN74LS126AD | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | DM74LS126AM vs SN74LS126AD |
HD74LS126ARP | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, FP-14DN | Hitachi Ltd | DM74LS126AM vs HD74LS126ARP |
SN74LS126ADRE4 | Quadruple Bus Buffers With 3-State Outputs 14-SOIC 0 to 70 | Texas Instruments | DM74LS126AM vs SN74LS126ADRE4 |
SN74LS126AD | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 | onsemi | DM74LS126AM vs SN74LS126AD |
DM74LS126AM | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74LS126AM vs DM74LS126AM |
HD74LS126ARP | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DN | Renesas Electronics Corporation | DM74LS126AM vs HD74LS126ARP |
SN74LS126AD | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | Motorola Mobility LLC | DM74LS126AM vs SN74LS126AD |
SN74LS126ADR2 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | Motorola Mobility LLC | DM74LS126AM vs SN74LS126ADR2 |
SN74LS126AD | 4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70 | Texas Instruments | DM74LS126AM vs SN74LS126AD |