Part Details for DM74LS123SJ by Fairchild Semiconductor Corporation
Overview of DM74LS123SJ by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS123SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2209 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for DM74LS123SJ
DM74LS123SJ CAD Models
DM74LS123SJ Part Data Attributes
|
DM74LS123SJ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS123SJ
Fairchild Semiconductor Corporation
Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for DM74LS123SJ
This table gives cross-reference parts and alternative options found for DM74LS123SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS123SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS123M | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, SOP-16 | onsemi | DM74LS123SJ vs SN74LS123M |
SN74LS123MEL | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, SOP-16 | onsemi | DM74LS123SJ vs SN74LS123MEL |
HD74LS123FPEL | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | DM74LS123SJ vs HD74LS123FPEL |
SN74LS123M | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, EIAJ, SOP-16 | Rochester Electronics LLC | DM74LS123SJ vs SN74LS123M |
SN74LS123MR1 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, SOP-16 | onsemi | DM74LS123SJ vs SN74LS123MR1 |
SN74LS123MR1 | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, EIAJ, SOP-16 | Rochester Electronics LLC | DM74LS123SJ vs SN74LS123MR1 |
SN74LS123MR2 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, SOP-16 | onsemi | DM74LS123SJ vs SN74LS123MR2 |
SN74LS123NSRG4 | Dual retriggerable monostable multivibrators 16-SO 0 to 70 | Texas Instruments | DM74LS123SJ vs SN74LS123NSRG4 |