Part Details for DM74LS122N by Fairchild Semiconductor Corporation
Overview of DM74LS122N by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for DM74LS122N
DM74LS122N CAD Models
DM74LS122N Part Data Attributes
|
DM74LS122N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS122N
Fairchild Semiconductor Corporation
Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74LS122N
This table gives cross-reference parts and alternative options found for DM74LS122N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS122N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS122JD | Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | DM74LS122N vs SN54LS122JD |
SN54LS122JD | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | DM74LS122N vs SN54LS122JD |
7600301CA | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERDIP-14 | Motorola Mobility LLC | DM74LS122N vs 7600301CA |
SN54LS122J | Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14 | Rochester Electronics LLC | DM74LS122N vs SN54LS122J |
54LS122/BCAJC | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERDIP-14 | Motorola Mobility LLC | DM74LS122N vs 54LS122/BCAJC |
SN74LS122NDS | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, 646-05 | Motorola Semiconductor Products | DM74LS122N vs SN74LS122NDS |
SN74LS122N | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | DM74LS122N vs SN74LS122N |
HD74LS122P | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, DP-14 | Hitachi Ltd | DM74LS122N vs HD74LS122P |
SNJ54LS122J | MONOSTABLE MULTIVIBRATOR | Freescale Semiconductor | DM74LS122N vs SNJ54LS122J |
7600301CA | Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | DM74LS122N vs 7600301CA |