Part Details for DM74LS112AMX by Fairchild Semiconductor Corporation
Results Overview of DM74LS112AMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS112AMX Information
DM74LS112AMX by Fairchild Semiconductor Corporation is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM74LS112AMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DM74LS112AMX-ND
|
DigiKey | J-K FLIP-FLOP Min Qty: 2219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12500 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12500 |
|
$0.1105 / $0.1300 | Buy Now |
Part Details for DM74LS112AMX
DM74LS112AMX CAD Models
DM74LS112AMX Part Data Attributes
|
DM74LS112AMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS112AMX
Fairchild Semiconductor Corporation
J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, PLASTIC, SOP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 6 mA | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 30 MHz |
Alternate Parts for DM74LS112AMX
This table gives cross-reference parts and alternative options found for DM74LS112AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS112AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM74LS112AM | Rochester Electronics LLC | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, PLASTIC, SOP-16 | DM74LS112AMX vs DM74LS112AM |
SN74LS112ADR | Texas Instruments | $0.3308 | Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-SOIC 0 to 70 | DM74LS112AMX vs SN74LS112ADR |
SN74LS76AD | Texas Instruments | Check for Price | Dual J-K Positive-Edge-Triggered Flip-Flops with Preset and Clear 16-SOIC 0 to 70 | DM74LS112AMX vs SN74LS76AD |
SN74LS76ADR2 | onsemi | Check for Price | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | DM74LS112AMX vs SN74LS76ADR2 |
DM74LS112AM | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, PLASTIC, SOP-16 | DM74LS112AMX vs DM74LS112AM |
DV74LS112AD | avg Semiconductors | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, PLASTIC, SOP-16 | DM74LS112AMX vs DV74LS112AD |
HD74LS76ARPEL | Renesas Electronics Corporation | Check for Price | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | DM74LS112AMX vs HD74LS76ARPEL |
SN74LS112ADRE4 | Texas Instruments | Check for Price | Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-SOIC 0 to 70 | DM74LS112AMX vs SN74LS112ADRE4 |
SN74LS112AD | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, SOIC-16 | DM74LS112AMX vs SN74LS112AD |
HD74LS112RP | Renesas Electronics Corporation | Check for Price | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, FP-16DN | DM74LS112AMX vs HD74LS112RP |