Part Details for DM74LS10N by National Semiconductor Corporation
Overview of DM74LS10N by National Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 334 |
|
RFQ | ||
|
Bristol Electronics | 164 |
|
RFQ | ||
|
Bristol Electronics | 149 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input NAND, LS-TTL, 14 Pin, Plastic, DIP | 425 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, LS-TTL, 14 Pin, Plastic, DIP | 203 |
|
$0.9130 / $2.2825 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, LS-TTL, 14 Pin, Plastic, DIP | 131 |
|
$0.4750 / $0.9500 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, LS-TTL, 14 Pin, Plastic, DIP | 117 |
|
$0.4500 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, LS-TTL, 14 Pin, Plastic, DIP | 16 |
|
$0.4200 / $0.5250 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for DM74LS10N
DM74LS10N CAD Models
DM74LS10N Part Data Attributes
|
DM74LS10N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS10N
National Semiconductor Corporation
IC LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 3.3 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |