Part Details for DM74LS109AM by Fairchild Semiconductor Corporation
Overview of DM74LS109AM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS109AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Plastic, SOP | 5 |
|
$0.1524 | Buy Now |
|
Rochester Electronics | J-Kbar Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2880 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for DM74LS109AM
DM74LS109AM CAD Models
DM74LS109AM Part Data Attributes
|
DM74LS109AM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS109AM
Fairchild Semiconductor Corporation
J-Kbar Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 8 mA | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
Alternate Parts for DM74LS109AM
This table gives cross-reference parts and alternative options found for DM74LS109AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS109AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS109ADR2 | LS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | DM74LS109AM vs SN74LS109ADR2 |
DM74LS109AMX | J-Kbar Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | DM74LS109AM vs DM74LS109AMX |
SN74LS109AD | LS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | DM74LS109AM vs SN74LS109AD |
SN74LS109ADRG4 | LS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | DM74LS109AM vs SN74LS109ADRG4 |
N74LS109D | J-Kbar Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, PLASTIC, SOP-16 | Signetics | DM74LS109AM vs N74LS109D |
DM74LS109AM | LS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | DM74LS109AM vs DM74LS109AM |
DM74LS109AM | J-Kbar Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | DM74LS109AM vs DM74LS109AM |
DM74LS109AMX | J-Kbar Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | DM74LS109AM vs DM74LS109AMX |
N74LS109D | J-K Flip-Flop, 2-Func, Positive Edge Triggered, TTL, PDSO16 | Philips Semiconductors | DM74LS109AM vs N74LS109D |