There are no models available for this part yet.
Overview of DM74LS09N by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for DM74LS09N by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 368 |
|
RFQ | ||||
Bristol Electronics | 40 |
|
RFQ | ||||
Bristol Electronics | 33 |
|
RFQ | ||||
Quest Components | Logic Circuit, Quad 2-Input AND, LS-TTL, 14 Pin, Plastic, DIP | 45 |
|
$0.3950 / $0.4740 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input AND, LS-TTL, 14 Pin, Plastic, DIP | 32 |
|
$0.3150 / $0.7000 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$1.0000 / $1.5400 | Buy Now |
CAD Models for DM74LS09N by Fairchild Semiconductor Corporation
Part Data Attributes for DM74LS09N by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, MS-001, DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
LS
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.18 mm
|
Logic IC Type
|
AND GATE
|
Max I(ol)
|
0.008 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
8.8 mA
|
Prop. Delay@Nom-Sup
|
45 ns
|
Propagation Delay (tpd)
|
27 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for DM74LS09N
This table gives cross-reference parts and alternative options found for DM74LS09N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS09N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS09N | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | DM74LS09N vs DM74LS09N |
N74LS09A | IC LS SERIES, QUAD 2-INPUT AND GATE, PDIP14, Gate | NXP Semiconductors | DM74LS09N vs N74LS09A |
N74LS09N | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | DM74LS09N vs N74LS09N |
T74LS09B1 | LS SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | DM74LS09N vs T74LS09B1 |
74LS09PC | AND Gate, TTL, PDIP14 | Fairchild Semiconductor Corporation | DM74LS09N vs 74LS09PC |
SN74LS09N | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | DM74LS09N vs SN74LS09N |
N74LS09N | AND Gate, TTL, PDIP14 | Philips Semiconductors | DM74LS09N vs N74LS09N |
N74LS09A | AND Gate, TTL, PDIP14 | Philips Semiconductors | DM74LS09N vs N74LS09A |
DM74LS09N | LS SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | DM74LS09N vs DM74LS09N |
SN74LS09N | 4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate with open-collector outputs 14-PDIP 0 to 70 | Texas Instruments | DM74LS09N vs SN74LS09N |