Part Details for DM74LS08N by Texas Instruments
Results Overview of DM74LS08N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS08N Information
DM74LS08N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for DM74LS08N
DM74LS08N CAD Models
DM74LS08N Part Data Attributes
|
DM74LS08N
Texas Instruments
Buy Now
|
Compare Parts:
DM74LS08N
Texas Instruments
IC,LOGIC GATE,QUAD 2-INPUT AND,LS-TTL,DIP,14PIN,PLASTIC
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 8.8 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM74LS08N
This table gives cross-reference parts and alternative options found for DM74LS08N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS08N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54LS08J-00 | Texas Instruments | Check for Price | LS SERIES, QUAD 2-INPUT AND GATE, CDIP14 | DM74LS08N vs SN54LS08J-00 |
SN54LS08JD | Motorola Semiconductor Products | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | DM74LS08N vs SN54LS08JD |
HD74LS08P | Hitachi Ltd | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, DP-14 | DM74LS08N vs HD74LS08P |
74LS08A | Signetics | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | DM74LS08N vs 74LS08A |
SN74LS08J | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | DM74LS08N vs SN74LS08J |
SN74LS08NS | Motorola Semiconductor Products | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | DM74LS08N vs SN74LS08NS |
SN74LS08NS | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | DM74LS08N vs SN74LS08NS |
M38510/31004SCX | NXP Semiconductors | Check for Price | IC LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate | DM74LS08N vs M38510/31004SCX |
SN74LS08JS | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | DM74LS08N vs SN74LS08JS |
M38510/31004BCX | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | DM74LS08N vs M38510/31004BCX |