Part Details for DM74LS00MX by National Semiconductor Corporation
Overview of DM74LS00MX by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS00MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 800 |
|
Buy Now |
Part Details for DM74LS00MX
DM74LS00MX CAD Models
DM74LS00MX Part Data Attributes:
|
DM74LS00MX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS00MX
National Semiconductor Corporation
IC LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOP-14, Gate
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS00MX
This table gives cross-reference parts and alternative options found for DM74LS00MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS00MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS00MX | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOP-14 | Texas Instruments | DM74LS00MX vs DM74LS00MX |
HD74LS00RP-EL | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DN | Hitachi Ltd | DM74LS00MX vs HD74LS00RP-EL |
SN74LS00DRG4 | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM74LS00MX vs SN74LS00DRG4 |
SN74LS00D | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | DM74LS00MX vs SN74LS00D |
HD74LS00RP | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | DM74LS00MX vs HD74LS00RP |
SN74LS00DR2 | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | DM74LS00MX vs SN74LS00DR2 |
DV74LS00D | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | DM74LS00MX vs DV74LS00D |
HD74LS00RP | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DN | Hitachi Ltd | DM74LS00MX vs HD74LS00RP |
HD74LS00RPEL | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | DM74LS00MX vs HD74LS00RPEL |