Part Details for DM74LS00M by Fairchild Semiconductor Corporation
Overview of DM74LS00M by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS00M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 538 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Plastic, SOP | 23 |
|
$0.5000 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Plastic, SOP | 44 |
|
$0.4521 / $0.7535 | Buy Now |
|
Chip1Cloud | Quad 2-Input NAND Gate | 4990 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20601 |
|
$0.8000 / $1.2300 | Buy Now |
Part Details for DM74LS00M
DM74LS00M CAD Models
DM74LS00M Part Data Attributes:
|
DM74LS00M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS00M
Fairchild Semiconductor Corporation
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-120, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS00M
This table gives cross-reference parts and alternative options found for DM74LS00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS00D | IC NAND GATE, PDSO14, Gate | NXP Semiconductors | DM74LS00M vs N74LS00D |
SN74LS00DG4 | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | DM74LS00M vs SN74LS00DG4 |
SN74LS00D | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | onsemi | DM74LS00M vs SN74LS00D |
SN74LS00DR | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | DM74LS00M vs SN74LS00DR |
SN74LS00DE4 | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM74LS00M vs SN74LS00DE4 |
SN74LS00D | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | DM74LS00M vs SN74LS00D |
DM74LS00M | IC LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14, Gate | National Semiconductor Corporation | DM74LS00M vs DM74LS00M |
N74LS00D | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | Signetics | DM74LS00M vs N74LS00D |