Part Details for DM74H11N by National Semiconductor Corporation
Overview of DM74H11N by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for DM74H11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 125 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for DM74H11N
DM74H11N CAD Models
DM74H11N Part Data Attributes:
|
DM74H11N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74H11N
National Semiconductor Corporation
IC TTL/H/L SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.177 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74H11N
This table gives cross-reference parts and alternative options found for DM74H11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74H11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74H11A | IC TTL/H/L SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, Gate | NXP Semiconductors | DM74H11N vs N74H11A |
DM74H11N | TTL/H/L SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DIP-14 | Texas Instruments | DM74H11N vs DM74H11N |
N74H11A | AND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | DM74H11N vs N74H11A |
SN74H11N | TTL/H/L SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 | Texas Instruments | DM74H11N vs SN74H11N |
SN74H11N | AND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, PDIP14 | Rochester Electronics LLC | DM74H11N vs SN74H11N |