Logic
DM74AS651WM
Description: AS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24

Overview of DM74AS651WM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DM74AS651WM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74AS651WM by Texas Instruments

DM74AS651WM
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
AS
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
195 mA
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. DM74AS651WM
    Texas Instruments
    AS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
    VS

Alternate Parts for DM74AS651WM

This table gives cross-reference parts and alternative options found for DM74AS651WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS651WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74AS651WMX Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation DM74AS651WM vs DM74AS651WMX
DM74AS651WM Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 Rochester Electronics LLC DM74AS651WM vs DM74AS651WM
DM74AS651WM Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation DM74AS651WM vs DM74AS651WM
SN74AS651DWR Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70 Texas Instruments DM74AS651WM vs SN74AS651DWR
DM74AS651WMX AS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24 Texas Instruments DM74AS651WM vs DM74AS651WMX
SN74AS651-1DW AS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments DM74AS651WM vs SN74AS651-1DW
DM74AS651WMX Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 Rochester Electronics LLC DM74AS651WM vs DM74AS651WMX
Part Number Description Manufacturer Compare
DM74AS652WMX AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24 Texas Instruments DM74AS651WM vs DM74AS652WMX
SN74AS652DWRG4 AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments DM74AS651WM vs SN74AS652DWRG4
5962-8868701KX AS SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24 Texas Instruments DM74AS651WM vs 5962-8868701KX
SN54AS652JT-00 AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 Texas Instruments DM74AS651WM vs SN54AS652JT-00
SN74AS652FN3 AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28 Texas Instruments DM74AS651WM vs SN74AS652FN3
SN74AS651DWR Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70 Texas Instruments DM74AS651WM vs SN74AS651DWR
SN54AS651-1JT AS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments DM74AS651WM vs SN54AS651-1JT
SN54AS652FKR AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments DM74AS651WM vs SN54AS652FKR
SN74AS652-1DWR AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments DM74AS651WM vs SN74AS652-1DWR
SN74AS652DWR AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments DM74AS651WM vs SN74AS652DWR

Related Parts for DM74AS651WM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74AS651WM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74AS651WM by Texas Instruments

Select Manufacturer
Which Manufacturer of DM74AS651WM would you like to use for your alert(s)?
  • Please alert me when DM74AS651WM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74AS651WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74AS651WM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74AS651WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74AS651WM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74AS651WM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: