DM74AS574N
Description: Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20

Overview of DM74AS574N by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DM74AS574N by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3
RFQ
Quest Components Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP 1274
  • 1 $3.0400
  • 428 $1.2540
  • 798 $1.1400
$1.1400 / $3.0400 Buy Now
Quest Components Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP 115
  • 1 $1.9000
  • 15 $1.5200
  • 50 $1.1400
$1.1400 / $1.9000 Buy Now
Quest Components Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP 25
  • 1 $2.6464
  • 3 $1.9848
  • 14 $1.6540
$1.6540 / $2.6464 Buy Now
Quest Components Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP 13
  • 1 $3.0400
  • 3 $2.2800
  • 12 $1.9000
$1.9000 / $3.0400 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 18
  • 1 $3.8500
  • 100 $2.8800
  • 1,000 $2.5000
$2.5000 / $3.8500 Buy Now

CAD Models for DM74AS574N by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74AS574N by National Semiconductor Corporation

DM74AS574N
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
0.300 INCH, PLASTIC, DIP-20
Reach Compliance Code
compliant
Additional Feature
BROADSIDE VERSION OF 374
Family
AS
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
26.075 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
80000000 Hz
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
134 mA
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. DM74AS574N
    National Semiconductor Corporation
    Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
    VS

Related Parts for DM74AS574N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74AS574N by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74AS574N by National Semiconductor Corporation

  • Please alert me when DM74AS574N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74AS574N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74AS574N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74AS574N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74AS574N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74AS574N by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: