Part Details for DM74AS280MX by Fairchild Semiconductor Corporation
Overview of DM74AS280MX by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74AS280MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2328 |
|
RFQ | ||
|
Bristol Electronics | 4780 |
|
RFQ | ||
|
Quest Components | AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14 | 59 |
|
$0.5483 / $0.9138 | Buy Now |
|
Quest Components | AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14 | 1838 |
|
$0.5331 / $1.5230 | Buy Now |
|
Rochester Electronics | Parity Generator/Checker, AS Series, 9-Bit, Complementary Output, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 127500 |
|
$0.4061 / $0.4778 | Buy Now |
Part Details for DM74AS280MX
DM74AS280MX CAD Models
DM74AS280MX Part Data Attributes:
|
DM74AS280MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74AS280MX
Fairchild Semiconductor Corporation
Parity Generator/Checker, AS Series, 9-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74AS280MX
This table gives cross-reference parts and alternative options found for DM74AS280MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS280MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74AS280M | Parity Generator/Checker, AS Series, 9-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74AS280MX vs DM74AS280M |
DM74AS280MX_NL | Parity Generator/Checker, AS Series, 9-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74AS280MX vs DM74AS280MX_NL |
DM74AS280MX | Parity Generator/Checker, AS Series, 9-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | DM74AS280MX vs DM74AS280MX |
SN74AS280DR | AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM74AS280MX vs SN74AS280DR |
SN74AS280D | 9-Bit Parity Generators/Checkers 14-SOIC 0 to 70 | Texas Instruments | DM74AS280MX vs SN74AS280D |
SN74AS280DRE4 | IC AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14, Arithmetic Circuit | Texas Instruments | DM74AS280MX vs SN74AS280DRE4 |
SN74AS280DG4 | AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM74AS280MX vs SN74AS280DG4 |