Part Details for DM74AS257SJ by Fairchild Semiconductor Corporation
Overview of DM74AS257SJ by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74AS257SJ
DM74AS257SJ CAD Models
DM74AS257SJ Part Data Attributes
|
DM74AS257SJ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74AS257SJ
Fairchild Semiconductor Corporation
Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for DM74AS257SJ
This table gives cross-reference parts and alternative options found for DM74AS257SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS257SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74AS157N_NL | Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | DM74AS257SJ vs DM74AS157N_NL |
SN74AS257NSRE4 | Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, GREEN, PLASTIC, SOP-16 | Rochester Electronics LLC | DM74AS257SJ vs SN74AS257NSRE4 |
DM74AS257SJX | Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, SOP-16 | Rochester Electronics LLC | DM74AS257SJ vs DM74AS257SJX |
SN74AS257NSRG4 | Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, GREEN, PLASTIC, SOP-16 | Rochester Electronics LLC | DM74AS257SJ vs SN74AS257NSRG4 |
DM74AS257MX | Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | DM74AS257SJ vs DM74AS257MX |
DM74AS257SJ | Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, SOP-16 | Rochester Electronics LLC | DM74AS257SJ vs DM74AS257SJ |
DM74AS257SJX | Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, SOP-16 | Fairchild Semiconductor Corporation | DM74AS257SJ vs DM74AS257SJX |
SN74AS257NSRE4 | AS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | DM74AS257SJ vs SN74AS257NSRE4 |
SN74AS257NSR | Quadruple 2-Line to 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SO 0 to 70 | Texas Instruments | DM74AS257SJ vs SN74AS257NSR |
SN74AS257DE4 | Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | DM74AS257SJ vs SN74AS257DE4 |