Part Details for DM74AS169AN by Fairchild Semiconductor Corporation
Overview of DM74AS169AN by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74AS169AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6775 |
|
$1.6600 / $1.9500 | Buy Now |
Part Details for DM74AS169AN
DM74AS169AN CAD Models
DM74AS169AN Part Data Attributes
|
DM74AS169AN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74AS169AN
Fairchild Semiconductor Corporation
Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, MS-001, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | AS | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.304 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 75000000 Hz | |
Max I(ol) | 0.02 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 63 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 75 MHz |
Alternate Parts for DM74AS169AN
This table gives cross-reference parts and alternative options found for DM74AS169AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS169AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS169N1 | Binary Counter, | Rochester Electronics LLC | DM74AS169AN vs SN74AS169N1 |
SN74AS169N | Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | DM74AS169AN vs SN74AS169N |
DM74AS169AN | Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16 | Rochester Electronics LLC | DM74AS169AN vs DM74AS169AN |
SN74AS169AN3 | Binary Counter, | Rochester Electronics LLC | DM74AS169AN vs SN74AS169AN3 |
SNJ54AS169AJ | Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125 | Texas Instruments | DM74AS169AN vs SNJ54AS169AJ |
SN74AS169AN3 | IC,COUNTER,UP/DOWN,4-BIT BINARY,AS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | DM74AS169AN vs SN74AS169AN3 |
SN54AS169J | AS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16 | Texas Instruments | DM74AS169AN vs SN54AS169J |
SN74AS169JP4 | Binary Counter, | Rochester Electronics LLC | DM74AS169AN vs SN74AS169JP4 |
SN74AS169NP3 | Binary Counter, | Rochester Electronics LLC | DM74AS169AN vs SN74AS169NP3 |
SN54AS169AJ | Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125 | Texas Instruments | DM74AS169AN vs SN54AS169AJ |