Part Details for DM74AS1004AM_NL by Fairchild Semiconductor Corporation
Overview of DM74AS1004AM_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74AS1004AM_NL
DM74AS1004AM_NL CAD Models
DM74AS1004AM_NL Part Data Attributes:
|
DM74AS1004AM_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74AS1004AM_NL
Fairchild Semiconductor Corporation
Inverter, AS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3/e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74AS1004AM_NL
This table gives cross-reference parts and alternative options found for DM74AS1004AM_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS1004AM_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S54S04F883B | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14, DIP-14 | Signetics | DM74AS1004AM_NL vs S54S04F883B |
S54S04F883B | IC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, DIP-14, Gate | NXP Semiconductors | DM74AS1004AM_NL vs S54S04F883B |
DM74AS04M_NL | Inverter, AS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74AS1004AM_NL vs DM74AS04M_NL |
S54S04F883BJ | IC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, DIP-14, Gate | NXP Semiconductors | DM74AS1004AM_NL vs S54S04F883BJ |
SNC54S04J | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM74AS1004AM_NL vs SNC54S04J |
SN74F04DG4 | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, GREEN, PLASTIC, SO-14 | Rochester Electronics LLC | DM74AS1004AM_NL vs SN74F04DG4 |
SN74F04N3 | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | DM74AS1004AM_NL vs SN74F04N3 |
74F04PCQR | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | DM74AS1004AM_NL vs 74F04PCQR |
SN74S04DRE4 | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | DM74AS1004AM_NL vs SN74S04DRE4 |
SN74S04DE4 | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | DM74AS1004AM_NL vs SN74S04DE4 |