Part Details for DM74AS1004AM by Fairchild Semiconductor Corporation
Overview of DM74AS1004AM by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74AS1004AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4483 |
|
RFQ | ||
|
Quest Components | AS SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 300 |
|
$0.8303 / $1.5375 | Buy Now |
|
Quest Components | AS SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 148 |
|
$1.2600 / $2.5200 | Buy Now |
|
Rochester Electronics | Inverter, AS Series, 6-Func, 1-Input, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 765 |
|
$0.8993 / $1.0600 | Buy Now |
|
Sense Electronic Company Limited | SOP14 | 3100 |
|
RFQ |
Part Details for DM74AS1004AM
DM74AS1004AM CAD Models
DM74AS1004AM Part Data Attributes:
|
DM74AS1004AM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74AS1004AM
Fairchild Semiconductor Corporation
Inverter, AS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74AS1004AM
This table gives cross-reference parts and alternative options found for DM74AS1004AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS1004AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS1004ADRE4 | AS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | DM74AS1004AM vs SN74AS1004ADRE4 |
DM74AS1004AM | AS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74AS1004AM vs DM74AS1004AM |
SN74AS1004AD | 6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | DM74AS1004AM vs SN74AS1004AD |
SN74AS1004ADE4 | AS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | DM74AS1004AM vs SN74AS1004ADE4 |
DM74AS1004AMX | AS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74AS1004AM vs DM74AS1004AMX |
SN74AS1004ADR | 6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | DM74AS1004AM vs SN74AS1004ADR |
SN74AS1004ADRG4 | Hex Inverting Drivers 14-SOIC 0 to 70 | Texas Instruments | DM74AS1004AM vs SN74AS1004ADRG4 |