Part Details for DM74AS00MX by Texas Instruments
Overview of DM74AS00MX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for DM74AS00MX
DM74AS00MX CAD Models
DM74AS00MX Part Data Attributes
|
DM74AS00MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74AS00MX
Texas Instruments
AS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 17.4 mA | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74AS00MX
This table gives cross-reference parts and alternative options found for DM74AS00MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS00MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74AS00M | NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74AS00MX vs DM74AS00M |
DM74AS00M | NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | DM74AS00MX vs DM74AS00M |
SN74AS00NSRG4 | AS SERIES, 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | DM74AS00MX vs SN74AS00NSRG4 |
DM74AS00MX | NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74AS00MX vs DM74AS00MX |
SN74AS00NSRE4 | AS SERIES, 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | DM74AS00MX vs SN74AS00NSRE4 |
DM74AS00MX | NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | DM74AS00MX vs DM74AS00MX |
SN74AS00NSR | 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SO 0 to 70 | Texas Instruments | DM74AS00MX vs SN74AS00NSR |