Logic
DM74AS00MX
Description: NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14

Overview of DM74AS00MX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DM74AS00MX by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components IC,LOGIC GATE,QUAD 2-INPUT NAND,AS-TTL,SOP,14PIN,PLASTIC 2500
  • 1 $0.3480
  • 260 $0.1624
  • 1,233 $0.1450
$0.1450 / $0.3480 Buy Now
Rochester Electronics NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 898
  • 1 $0.1820
  • 25 $0.1784
  • 100 $0.1711
  • 500 $0.1638
  • 1,000 $0.1547
$0.1547 / $0.1820 Buy Now

CAD Models for DM74AS00MX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74AS00MX by Fairchild Semiconductor Corporation

DM74AS00MX
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, MS-012, SOIC-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Logic IC Type
NAND GATE
Max I(ol)
0.02 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Power Supply Current-Max (ICC)
17.4 mA
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. DM74AS00MX
    Fairchild Semiconductor Corporation
    NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
    VS

Alternate Parts for DM74AS00MX

This table gives cross-reference parts and alternative options found for DM74AS00MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS00MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74AS00MX AS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments DM74AS00MX vs DM74AS00MX
SN74AS00NSR 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SO 0 to 70 Texas Instruments DM74AS00MX vs SN74AS00NSR
SN74AS00NSRG4 AS SERIES, 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SO-14 Texas Instruments DM74AS00MX vs SN74AS00NSRG4
DM74AS00M NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC DM74AS00MX vs DM74AS00M
Part Number Description Manufacturer Compare
DM74AS00MX NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC DM74AS00MX vs DM74AS00MX
DM74AS04MX Inverter, AS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation DM74AS00MX vs DM74AS04MX
DM74AS04SJX AS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 Texas Instruments DM74AS00MX vs DM74AS04SJX
SN54AS02FH-00 AS SERIES, QUAD 2-INPUT NOR GATE, CQCC20 Texas Instruments DM74AS00MX vs SN54AS02FH-00
DM74AS04N AS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Texas Instruments DM74AS00MX vs DM74AS04N
DM74AS04SJX Inverter, AS Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation DM74AS00MX vs DM74AS04SJX
SN74AS00NSRG4 AS SERIES, 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SO-14 Texas Instruments DM74AS00MX vs SN74AS00NSRG4
DM74AS02MX AS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments DM74AS00MX vs DM74AS02MX
DM74AS11MX AS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments DM74AS00MX vs DM74AS11MX
SNJ54AS02FH-00 AS SERIES, QUAD 2-INPUT NOR GATE, CQCC20 Texas Instruments DM74AS00MX vs SNJ54AS02FH-00

Related Parts for DM74AS00MX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74AS00MX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74AS00MX by Fairchild Semiconductor Corporation

  • Please alert me when DM74AS00MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74AS00MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74AS00MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74AS00MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74AS00MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74AS00MX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: