Part Details for DM74ALS880ANT by National Semiconductor Corporation
Overview of DM74ALS880ANT by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS880ANT
DM74ALS880ANT CAD Models
DM74ALS880ANT Part Data Attributes
|
DM74ALS880ANT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS880ANT
National Semiconductor Corporation
IC ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH PRESET | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 29 mA | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74ALS880ANT
This table gives cross-reference parts and alternative options found for DM74ALS880ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS880ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS880AJT | Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | DM74ALS880ANT vs SN54ALS880AJT |
SN74ALS880ANT | Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | DM74ALS880ANT vs SN74ALS880ANT |
SN54ALS880AJT | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | DM74ALS880ANT vs SN54ALS880AJT |