Datasheets
DM74ALS86MX by:

ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14

Part Details for DM74ALS86MX by Texas Instruments

Overview of DM74ALS86MX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Healthcare Electronic Manufacturing Medical Imaging Robotics and Drones

Part Details for DM74ALS86MX

DM74ALS86MX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DM74ALS86MX Part Data Attributes

DM74ALS86MX Texas Instruments
Buy Now Datasheet
Compare Parts:
DM74ALS86MX Texas Instruments ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family ALS
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type XOR GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Supply Current-Max (ICC) 5.9 mA
Propagation Delay (tpd) 12 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for DM74ALS86MX

This table gives cross-reference parts and alternative options found for DM74ALS86MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS86MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74ALS86DP3 IC,LOGIC GATE,QUAD 2-INPUT XOR,ALS-TTL,SOP,14PIN,PLASTIC Texas Instruments DM74ALS86MX vs SN74ALS86DP3
SN74ALS86DRE4 ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14 Texas Instruments DM74ALS86MX vs SN74ALS86DRE4
DM74ALS86M XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation DM74ALS86MX vs DM74ALS86M
SN74ALS86DE4 ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14 Texas Instruments DM74ALS86MX vs SN74ALS86DE4
DM74ALS86M ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments DM74ALS86MX vs DM74ALS86M
SN74ALS86D3 IC,LOGIC GATE,QUAD 2-INPUT XOR,ALS-TTL,SOP,14PIN,PLASTIC Texas Instruments DM74ALS86MX vs SN74ALS86D3
SN74ALS86DR 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 Texas Instruments DM74ALS86MX vs SN74ALS86DR
N74ALS86D-T IC ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate NXP Semiconductors DM74ALS86MX vs N74ALS86D-T
DM74ALS86MX_NL XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation DM74ALS86MX vs DM74ALS86MX_NL
N74ALS86D IC ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate NXP Semiconductors DM74ALS86MX vs N74ALS86D
Part Number Description Manufacturer Compare
DM74ALS86MX XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC DM74ALS86MX vs DM74ALS86MX
DM74ALS86M XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC DM74ALS86MX vs DM74ALS86M
DM74ALS86M XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation DM74ALS86MX vs DM74ALS86M
DV74ALS86D XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOP-14 avg Semiconductors DM74ALS86MX vs DV74ALS86D
DM74ALS86MX_NL XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation DM74ALS86MX vs DM74ALS86MX_NL
N74ALS86D-T IC ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate NXP Semiconductors DM74ALS86MX vs N74ALS86D-T
N74ALS86D IC ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate NXP Semiconductors DM74ALS86MX vs N74ALS86D

DM74ALS86MX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74ALS86MX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74ALS86MX by Texas Instruments

Select Manufacturer
Which Manufacturer of DM74ALS86MX would you like to use for your alert(s)?
  • Please alert me when DM74ALS86MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74ALS86MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74ALS86MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74ALS86MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74ALS86MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74ALS86MX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: