Part Details for DM74ALS648NT by Rochester Electronics LLC
Overview of DM74ALS648NT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS648NT
DM74ALS648NT CAD Models
DM74ALS648NT Part Data Attributes
|
DM74ALS648NT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74ALS648NT
Rochester Electronics LLC
Registered Bus Transceiver,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 33 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DM74ALS648NT
This table gives cross-reference parts and alternative options found for DM74ALS648NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS648NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS648NT | Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP24, DIP-24 | Rochester Electronics LLC | DM74ALS648NT vs SN74ALS648NT |
74ALS648N | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | NXP Semiconductors | DM74ALS648NT vs 74ALS648N |
SNJ54ALS648JT | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 24-CDIP -55 to 125 | Texas Instruments | DM74ALS648NT vs SNJ54ALS648JT |
DM74ALS648N | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | DM74ALS648NT vs DM74ALS648N |
N74ALS648N | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 | NXP Semiconductors | DM74ALS648NT vs N74ALS648N |
SN74ALS648NT3 | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | DM74ALS648NT vs SN74ALS648NT3 |
SN74ALS648ANT | Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | DM74ALS648NT vs SN74ALS648ANT |
5962-9052301LA | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 24-CDIP -55 to 125 | Texas Instruments | DM74ALS648NT vs 5962-9052301LA |
SN74ALS648NT | Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | DM74ALS648NT vs SN74ALS648NT |
SN54ALS648JT | Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | DM74ALS648NT vs SN54ALS648JT |