Part Details for DM74ALS574AWMX by Fairchild Semiconductor Corporation
Overview of DM74ALS574AWMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74ALS574AWMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2609 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,ALS-TTL,SOP,20PIN,PLASTIC | 415 |
|
$0.4623 / $1.1094 | Buy Now |
|
Rochester Electronics | 74ALS574 - Octal D-Type Edge Triggered Flip-Flop with 3-STATE Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 637 |
|
$0.4696 / $0.5525 | Buy Now |
Part Details for DM74ALS574AWMX
DM74ALS574AWMX CAD Models
DM74ALS574AWMX Part Data Attributes
|
DM74ALS574AWMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS574AWMX
Fairchild Semiconductor Corporation
Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 35000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 28 mA | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for DM74ALS574AWMX
This table gives cross-reference parts and alternative options found for DM74ALS574AWMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS574AWMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALS574BDW | Texas Instruments | $0.6451 | Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC 0 to 70 | DM74ALS574AWMX vs SN74ALS574BDW |
N74ALS574AD | NXP Semiconductors | Check for Price | IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-163, SO-20, Bus Driver/Transceiver | DM74ALS574AWMX vs N74ALS574AD |
DM74ALS574AWM | Rochester Electronics LLC | Check for Price | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | DM74ALS574AWMX vs DM74ALS574AWM |
SN74ALS574ADW | Texas Instruments | Check for Price | IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | DM74ALS574AWMX vs SN74ALS574ADW |
SN74ALS574ADWR | Texas Instruments | Check for Price | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | DM74ALS574AWMX vs SN74ALS574ADWR |
DM74ALS574AWMX | Rochester Electronics LLC | Check for Price | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | DM74ALS574AWMX vs DM74ALS574AWMX |
SN74ALS574BDWG4 | Texas Instruments | Check for Price | Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC 0 to 70 | DM74ALS574AWMX vs SN74ALS574BDWG4 |