DM74ALS541WM
Description: Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20

Overview of DM74ALS541WM by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for DM74ALS541WM by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, SOP 330
  • 1 $0.7500
  • 33 $0.5000
  • 121 $0.3500
$0.3500 / $0.7500 Buy Now
Quest Components Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, SOP 3
  • 1 $1.7790
  • 4 $1.4232
$1.4232 / $1.7790 Buy Now
Quest Components Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, SOP 235
  • 1 $1.2500
  • 21 $0.7500
  • 81 $0.6250
$0.6250 / $1.2500 Buy Now
Chip 1 Exchange INSTOCK 360
RFQ

CAD Models for DM74ALS541WM by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74ALS541WM by National Semiconductor Corporation

DM74ALS541WM
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
0.300 INCH, PLASTIC, SOIC-20
Reach Compliance Code
compliant
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
ALS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
25 mA
Prop. Delay@Nom-Sup
14 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. DM74ALS541WM
    National Semiconductor Corporation
    Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
    VS

Related Parts for DM74ALS541WM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74ALS541WM by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74ALS541WM by National Semiconductor Corporation

  • Please alert me when DM74ALS541WM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DM74ALS541WM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74ALS541WM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DM74ALS541WM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74ALS541WM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74ALS541WM by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: