Part Details for DM74ALS540AN by Fairchild Semiconductor Corporation
Results Overview of DM74ALS540AN by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74ALS540AN Information
DM74ALS540AN by Fairchild Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM74ALS540AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8065 |
|
$0.5986 / $0.7042 | Buy Now |
DISTI #
SMC-DM74ALS540AN
|
Sensible Micro Corporation | Bus Driver, Als Series, 1-Func, 8-Bit, Inverted Output, Ttl, Pdip20 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 0 |
|
$0.5580 / $0.6045 | RFQ |
Part Details for DM74ALS540AN
DM74ALS540AN CAD Models
DM74ALS540AN Part Data Attributes
|
DM74ALS540AN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS540AN
Fairchild Semiconductor Corporation
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.075 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 22 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74ALS540AN
This table gives cross-reference parts and alternative options found for DM74ALS540AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS540AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALS540NE4 | Texas Instruments | Check for Price | Octal Buffers/Drivers With 3-State Outputs 20-PDIP 0 to 70 | DM74ALS540AN vs SN74ALS540NE4 |
SN74ALS540DWR | Texas Instruments | $1.4569 | 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-SOIC 0 to 70 | DM74ALS540AN vs SN74ALS540DWR |
DM74ALS540AWMX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | DM74ALS540AN vs DM74ALS540AWMX |
SN74ALS540-1DW | Texas Instruments | Check for Price | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | DM74ALS540AN vs SN74ALS540-1DW |
DM74ALS540AWM | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | DM74ALS540AN vs DM74ALS540AWM |
SN74ALS540DW | Texas Instruments | $1.7934 | 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-SOIC 0 to 70 | DM74ALS540AN vs SN74ALS540DW |
SN74ALS540-1N | Texas Instruments | Check for Price | 8-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 20-PDIP 0 to 70 | DM74ALS540AN vs SN74ALS540-1N |
DM74ALS540ASJX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | DM74ALS540AN vs DM74ALS540ASJX |