There are no models available for this part yet.
Overview of DM74ALS468AWMX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DM74ALS468AWMX by Texas Instruments
Part Data Attributes for DM74ALS468AWMX by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUT ENABLE GATED WITH DATA INPUT
|
Family
|
ALS
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
12.8 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Number of Bits
|
4
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Supply Current-Max (ICC)
|
24 mA
|
Propagation Delay (tpd)
|
9 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for DM74ALS468AWMX
This table gives cross-reference parts and alternative options found for DM74ALS468AWMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS468AWMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS468AN-10 | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | DM74ALS468AWMX vs SN74ALS468AN-10 |
SN74ALS468AFKR | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, QCC-20 | Texas Instruments | DM74ALS468AWMX vs SN74ALS468AFKR |
SN54ALS468AJ | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | DM74ALS468AWMX vs SN54ALS468AJ |
SN74ALS468AN | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | DM74ALS468AWMX vs SN74ALS468AN |
SNJ54ALS468AFH-00 | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | DM74ALS468AWMX vs SNJ54ALS468AFH-00 |
SN54ALS468AFH-00 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | DM74ALS468AWMX vs SN54ALS468AFH-00 |
SN74ALS468AFK | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, QCC-20 | Texas Instruments | DM74ALS468AWMX vs SN74ALS468AFK |
SN74ALS468AFN-00 | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PQCC20 | Texas Instruments | DM74ALS468AWMX vs SN74ALS468AFN-00 |
SN54ALS468AJ | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Rochester Electronics LLC | DM74ALS468AWMX vs SN54ALS468AJ |
SN74ALS468ADWR | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | DM74ALS468AWMX vs SN74ALS468ADWR |