Part Details for DM74ALS353M by National Semiconductor Corporation
Overview of DM74ALS353M by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS353M
DM74ALS353M CAD Models
DM74ALS353M Part Data Attributes
|
DM74ALS353M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS353M
National Semiconductor Corporation
IC ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Multiplexer/Demultiplexer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 12 mA | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74ALS353M
This table gives cross-reference parts and alternative options found for DM74ALS353M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS353M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS353J-00 | ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16 | Texas Instruments | DM74ALS353M vs SNJ54ALS353J-00 |
DM74ALS353MX | ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | DM74ALS353M vs DM74ALS353MX |
DM74ALS352MX | ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | DM74ALS353M vs DM74ALS352MX |
SN74ALS352DR | Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70 | Texas Instruments | DM74ALS353M vs SN74ALS352DR |
DV74ALS353N | Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | DM74ALS353M vs DV74ALS353N |
DV74ALS352D | Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | DM74ALS353M vs DV74ALS352D |
DV74ALS352N | Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | DM74ALS353M vs DV74ALS352N |
SN54ALS353FH-00 | ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC20 | Texas Instruments | DM74ALS353M vs SN54ALS353FH-00 |
SN74ALS353DR | ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16 | Texas Instruments | DM74ALS353M vs SN74ALS353DR |
SNJ54ALS352J-00 | ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16 | Texas Instruments | DM74ALS353M vs SNJ54ALS352J-00 |