Part Details for DM74ALS32M by National Semiconductor Corporation
Overview of DM74ALS32M by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DM74ALS32M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 605 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, ALS-TTL, 14 Pin, Plastic, SOP | 2692 |
|
$0.1300 / $0.3000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, ALS-TTL, 14 Pin, Plastic, SOP | 484 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, ALS-TTL, 14 Pin, Plastic, SOP | 388 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, ALS-TTL, 14 Pin, Plastic, SOP | 211 |
|
$0.3128 / $0.6255 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, ALS-TTL, 14 Pin, Plastic, SOP | 40 |
|
$0.2628 / $0.8760 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, ALS-TTL, 14 Pin, Plastic, SOP | 28 |
|
$0.3150 / $0.7000 | Buy Now |
Part Details for DM74ALS32M
DM74ALS32M CAD Models
DM74ALS32M Part Data Attributes
|
DM74ALS32M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS32M
National Semiconductor Corporation
OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP-14 | |
Reach Compliance Code | compliant | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 4.9 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |