Part Details for DM74ALS273N by Fairchild Semiconductor Corporation
Results Overview of DM74ALS273N by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74ALS273N Information
DM74ALS273N by Fairchild Semiconductor Corporation is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM74ALS273N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2625 |
|
RFQ | ||
|
Bristol Electronics | 83 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,ALS-TTL,DIP,20PIN,PLASTIC | 44 |
|
$0.4600 / $0.6900 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,ALS-TTL,DIP,20PIN,PLASTIC | 29 |
|
$0.6261 / $1.0435 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,ALS-TTL,DIP,20PIN,PLASTIC | 18 |
|
$1.4910 / $2.4850 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,ALS-TTL,DIP,20PIN,PLASTIC | 3 |
|
$1.0215 | Buy Now |
|
Rochester Electronics | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2845 |
|
$0.5250 / $0.6176 | Buy Now |
Part Details for DM74ALS273N
DM74ALS273N CAD Models
DM74ALS273N Part Data Attributes
|
DM74ALS273N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS273N
Fairchild Semiconductor Corporation
D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20LD,MDIP,JEDEC MS-001, .300" WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.075 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 35000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 29 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 35 MHz |
Alternate Parts for DM74ALS273N
This table gives cross-reference parts and alternative options found for DM74ALS273N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS273N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8413601RA | National Semiconductor Corporation | Check for Price | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP20 | DM74ALS273N vs 8413601RA |
SN74ALS273NE4 | Texas Instruments | Check for Price | Octal D-Type Positive-Edge-Triggered Flip-Flops With Clear 20-PDIP 0 to 70 | DM74ALS273N vs SN74ALS273NE4 |
SNJ54ALS273J-00 | Texas Instruments | Check for Price | ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 | DM74ALS273N vs SNJ54ALS273J-00 |
8413601RX | Texas Instruments | Check for Price | ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, DIP-16 | DM74ALS273N vs 8413601RX |
SN54ALS273J | Texas Instruments | $21.5413 | Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 | DM74ALS273N vs SN54ALS273J |
74ALS273N | NXP Semiconductors | Check for Price | IC ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, FF/Latch | DM74ALS273N vs 74ALS273N |
SNJ54ALS273J | Texas Instruments | Check for Price | Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 | DM74ALS273N vs SNJ54ALS273J |
DM54ALS273J | Texas Instruments | Check for Price | ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 | DM74ALS273N vs DM54ALS273J |
DM54ALS273J/883 | Texas Instruments | Check for Price | ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | DM74ALS273N vs DM54ALS273J/883 |
8413601RA | Texas Instruments | $12.8025 | Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 | DM74ALS273N vs 8413601RA |