There are no models available for this part yet.
Overview of DM74ALS253N by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for DM74ALS253N by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 400 |
|
RFQ | ||||
Bristol Electronics | 75 |
|
RFQ | ||||
Quest Components | LOGIC MUX, DUAL, 4-INPUT, ALS-TTL, 16 Pin, Plastic, DIP | 320 |
|
$0.4000 / $0.8000 | Buy Now | ||
Quest Components | LOGIC MUX, DUAL, 4-INPUT, ALS-TTL, 16 Pin, Plastic, DIP | 97 |
|
$0.3200 / $0.4800 | Buy Now | ||
Quest Components | LOGIC MUX, DUAL, 4-INPUT, ALS-TTL, 16 Pin, Plastic, DIP | 60 |
|
$0.4410 / $0.7350 | Buy Now | ||
Rochester Electronics | Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 658 |
|
$0.1837 / $0.2161 | Buy Now |
CAD Models for DM74ALS253N by Fairchild Semiconductor Corporation
Part Data Attributes for DM74ALS253N by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, MS-001, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
ALS
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e3
|
Length
|
19.305 mm
|
Logic IC Type
|
MULTIPLEXER
|
Max I(ol)
|
0.024 A
|
Number of Functions
|
2
|
Number of Inputs
|
4
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
14 mA
|
Prop. Delay@Nom-Sup
|
14 ns
|
Propagation Delay (tpd)
|
14 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for DM74ALS253N
This table gives cross-reference parts and alternative options found for DM74ALS253N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS253N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS253NE4 | ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | DM74ALS253N vs SN74ALS253NE4 |
SN54ALS253J | ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | DM74ALS253N vs SN54ALS253J |
SN54ALS253J-00 | ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Texas Instruments | DM74ALS253N vs SN54ALS253J-00 |
74ALS253N | IC ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Multiplexer/Demultiplexer | NXP Semiconductors | DM74ALS253N vs 74ALS253N |
Related Parts for DM74ALS253N
-
DM74ALS257MXMultiplexer/Demultiplexers
-
DM74ALS1000AMXGates
-
DS34LV87TMXLine Driver or Receivers
-
DMN2170U-7Small Signal Field-Effect Transistors
-
DS1836AS-10Power Management Circuits
-
DM74LS166WMXShift Registers
-
DTA014TEBTLSmall Signal Bipolar Transistors
-
DNR18US15Power Supply Modules
-
DSC1001AI2-011.7000TXO