Part Details for DM74ALS245AMSA by Fairchild Semiconductor Corporation
Overview of DM74ALS245AMSA by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74ALS245AMSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74ALS245 - Octal 3-STATE Bus Transceiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 394 |
|
$0.6093 / $0.7168 | Buy Now |
Part Details for DM74ALS245AMSA
DM74ALS245AMSA CAD Models
DM74ALS245AMSA Part Data Attributes
|
DM74ALS245AMSA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS245AMSA
Fairchild Semiconductor Corporation
Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, EIAJ TYPE2, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 58 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for DM74ALS245AMSA
This table gives cross-reference parts and alternative options found for DM74ALS245AMSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS245AMSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS245ADBRE4 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | DM74ALS245AMSA vs SN74ALS245ADBRE4 |
SN74ALS245ADBRE4 | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SSOP-20 | Rochester Electronics LLC | DM74ALS245AMSA vs SN74ALS245ADBRE4 |
SN74ALS245ADBLE | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | DM74ALS245AMSA vs SN74ALS245ADBLE |
DM74ALS245AMSAX | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Rochester Electronics LLC | DM74ALS245AMSA vs DM74ALS245AMSAX |
N74ALS245ADB | IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | DM74ALS245AMSA vs N74ALS245ADB |
N74ALS245ADB-T | IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | DM74ALS245AMSA vs N74ALS245ADB-T |
DM74ALS245AMSA | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Rochester Electronics LLC | DM74ALS245AMSA vs DM74ALS245AMSA |
DM74ALS245AMSA | IC,BUS TRANSCEIVER,SINGLE,8-BIT,ALS-TTL,SSOP,20PIN,PLASTIC | Texas Instruments | DM74ALS245AMSA vs DM74ALS245AMSA |
SN74ALS245ADBLE | Octal Bus Transceivers With 3-State Outputs 20-SSOP 0 to 70 | Texas Instruments | DM74ALS245AMSA vs SN74ALS245ADBLE |
SN74ALS245ADBRG4 | Octal Bus Transceivers With 3-State Outputs 20-SSOP 0 to 70 | Texas Instruments | DM74ALS245AMSA vs SN74ALS245ADBRG4 |