Part Details for DM74ALS244AMSA by Fairchild Semiconductor Corporation
Overview of DM74ALS244AMSA by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74ALS244AMSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, ALS SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, TTL, PDSO20 | 20 |
|
$1.2000 / $1.5000 | Buy Now |
Part Details for DM74ALS244AMSA
DM74ALS244AMSA CAD Models
DM74ALS244AMSA Part Data Attributes
|
DM74ALS244AMSA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS244AMSA
Fairchild Semiconductor Corporation
Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, EIAJ TYPE2, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for DM74ALS244AMSA
This table gives cross-reference parts and alternative options found for DM74ALS244AMSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS244AMSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALS244CDBRG4 | Texas Instruments | Check for Price | 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SSOP 0 to 70 | DM74ALS244AMSA vs SN74ALS244CDBRG4 |
N74ALS244A-1DB | NXP Semiconductors | Check for Price | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | DM74ALS244AMSA vs N74ALS244A-1DB |
SN74ALS244CDBR | Texas Instruments | $0.5085 | 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SSOP 0 to 70 | DM74ALS244AMSA vs SN74ALS244CDBR |
N74ALS244A-1DB-T | NXP Semiconductors | Check for Price | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | DM74ALS244AMSA vs N74ALS244A-1DB-T |
SN74ALS244CDBRE4 | Texas Instruments | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | DM74ALS244AMSA vs SN74ALS244CDBRE4 |
SN74ALS244CDBLE | Texas Instruments | Check for Price | Octal Buffers/Line Drivers with 3-State Outputs 20-SSOP 0 to 70 | DM74ALS244AMSA vs SN74ALS244CDBLE |
N74ALS244ADB | NXP Semiconductors | Check for Price | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | DM74ALS244AMSA vs N74ALS244ADB |
DM74ALS244AMSAX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | DM74ALS244AMSA vs DM74ALS244AMSAX_NL |
DM74ALS244AMSA | Rochester Electronics LLC | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | DM74ALS244AMSA vs DM74ALS244AMSA |
N74ALS244ADB-T | NXP Semiconductors | Check for Price | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | DM74ALS244AMSA vs N74ALS244ADB-T |