Datasheets
DM74ALS133M by:

ALS SERIES, 13-INPUT NAND GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16

Part Details for DM74ALS133M by Texas Instruments

Overview of DM74ALS133M by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Financial Technology (Fintech) Computing and Data Storage Automotive

Part Details for DM74ALS133M

DM74ALS133M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DM74ALS133M Part Data Attributes

DM74ALS133M Texas Instruments
Buy Now Datasheet
Compare Parts:
DM74ALS133M Texas Instruments ALS SERIES, 13-INPUT NAND GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP16,.25
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family ALS
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.008 A
Number of Functions 1
Number of Inputs 13
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Supply Current-Max (ICC) 0.8 mA
Prop. Delay@Nom-Sup 25 ns
Propagation Delay (tpd) 25 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

DM74ALS133M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74ALS133M by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74ALS133M by Texas Instruments

Select Manufacturer
Which Manufacturer of DM74ALS133M would you like to use for your alert(s)?
  • Please alert me when DM74ALS133M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74ALS133M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74ALS133M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74ALS133M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74ALS133M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74ALS133M by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: