Logic
DM74ALS1008AM
Description: AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14

Overview of DM74ALS1008AM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DM74ALS1008AM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74ALS1008AM by Fairchild Semiconductor Corporation

DM74ALS1008AM
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, MS-012, SOIC-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Logic IC Type
AND GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
9.3 mA
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. DM74ALS1008AM
    Fairchild Semiconductor Corporation
    AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
    VS

Alternate Parts for DM74ALS1008AM

This table gives cross-reference parts and alternative options found for DM74ALS1008AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS1008AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74ALS1008AMX ALS SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments DM74ALS1008AM vs DM74ALS1008AMX
SN74ALS1008ADR ALS SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14 Texas Instruments DM74ALS1008AM vs SN74ALS1008ADR
SN74ALS1008AD ALS SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14 Texas Instruments DM74ALS1008AM vs SN74ALS1008AD
DM74ALS1008AMX AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation DM74ALS1008AM vs DM74ALS1008AMX
DM74ALS1008AM ALS SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments DM74ALS1008AM vs DM74ALS1008AM
Part Number Description Manufacturer Compare
SN74ALS1008AD ALS SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14 Texas Instruments DM74ALS1008AM vs SN74ALS1008AD
DM74ALS1008AM ALS SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments DM74ALS1008AM vs DM74ALS1008AM
DV74ALS1008AD AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOP-14 avg Semiconductors DM74ALS1008AM vs DV74ALS1008AD
DM74ALS1008AMX AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation DM74ALS1008AM vs DM74ALS1008AMX
SN74ALS1008ADR ALS SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14 Texas Instruments DM74ALS1008AM vs SN74ALS1008ADR

Related Parts for DM74ALS1008AM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74ALS1008AM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74ALS1008AM by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM74ALS1008AM would you like to use for your alert(s)?
  • Please alert me when DM74ALS1008AM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74ALS1008AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74ALS1008AM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74ALS1008AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74ALS1008AM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74ALS1008AM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: