Part Details for DM74ALS1005MX by Fairchild Semiconductor Corporation
Overview of DM74ALS1005MX by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74ALS1005MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 792 |
|
RFQ | ||
|
Bristol Electronics | 2046 |
|
RFQ | ||
|
Quest Components | INVERTER, ALS SERIES, 6-FUNC, 1-INPUT, TTL, PDSO14 | 633 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | INVERTER, ALS SERIES, 6-FUNC, 1-INPUT, TTL, PDSO14 | 1636 |
|
$0.4900 / $1.4000 | Buy Now |
|
Rochester Electronics | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 69250 |
|
$0.3964 / $0.4664 | Buy Now |
|
Chip1Cloud | IC INVERTER HEX 1INPUT 14SOIC / HEX INVERTERS WITH OPEN-COLLECTOR OUTPUTS | 10000 |
|
RFQ |
Part Details for DM74ALS1005MX
DM74ALS1005MX CAD Models
DM74ALS1005MX Part Data Attributes
|
DM74ALS1005MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS1005MX
Fairchild Semiconductor Corporation
Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74ALS1005MX
This table gives cross-reference parts and alternative options found for DM74ALS1005MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS1005MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS1005DR | 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM74ALS1005MX vs SN74ALS1005DR |
DM74ALS1005M | ALS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS1005MX vs DM74ALS1005M |
DM74ALS1005M | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS1005MX vs DM74ALS1005M |
DM74ALS1005MX | ALS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS1005MX vs DM74ALS1005MX |
DV74ALS1005D | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | DM74ALS1005MX vs DV74ALS1005D |
SN74ALS1005DRG4 | Hex Inverters With Open-Collector Outputs 14-SOIC 0 to 70 | Texas Instruments | DM74ALS1005MX vs SN74ALS1005DRG4 |
SN74ALS1005DE4 | ALS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | DM74ALS1005MX vs SN74ALS1005DE4 |