Part Details for DM74ALS04AN by National Semiconductor Corporation
Overview of DM74ALS04AN by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74ALS04AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, ALS-TTL, 14 Pin, Plastic, DIP | 220 |
|
$0.6750 / $1.3500 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ALS-TTL, 14 Pin, Plastic, DIP | 39 |
|
$0.4860 / $0.8100 | Buy Now |
Part Details for DM74ALS04AN
DM74ALS04AN CAD Models
DM74ALS04AN Part Data Attributes
|
DM74ALS04AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS04AN
National Semiconductor Corporation
IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM74ALS04AN
This table gives cross-reference parts and alternative options found for DM74ALS04AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS04AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS04N | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,PLASTIC | National Semiconductor Corporation | DM74ALS04AN vs DM74ALS04N |